Broadcom HLMP-3507-D00B2, Green Right Angle PCB LED Indicator, Through Hole 2.7 V

RS Stock No.: 240-6911Brand: BroadcomManufacturers Part No.: HLMP-3507-D00B2
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.7 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

569 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

6.1 (Dia.) x 9.19mm

Width

6.1 (Dia.)mm

Height

9.19mm

Series

HLMP

Product details

Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs in Right Angle Housing

This family of LEDs are T-1 3/4 (5mm) diffused LED lamps. They are ideal for general purpose indicator applications. Their high light output and wide viewing angle is made possible by their diffusants, tints and optical design. Each colour options has a variety of intensities which increases flexibility in design.
A black plastic right-angle housing with the 5mm LEDs makes these ideal for indicator applications. The LEDs are pre-bent for through-hole mounting. The housing can withstand temperatures up to 150°C.
This range of LEDs includes HLMP-3301, HLMP-3401, HLMP-3507, HLMP-3762, HLMP-3862, HLMP-3962 and HLMP-D401.

Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colour options
- Standard T-1 3/4 (5mm) packages
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged

PCB LED Indicators, Avago Technologies

Stock information temporarily unavailable.

AED 7.24

AED 7.24 Each (ex VAT)

AED 7.60

AED 7.60 Each (inc. VAT)

Broadcom HLMP-3507-D00B2, Green Right Angle PCB LED Indicator, Through Hole 2.7 V

AED 7.24

AED 7.24 Each (ex VAT)

AED 7.60

AED 7.60 Each (inc. VAT)

Broadcom HLMP-3507-D00B2, Green Right Angle PCB LED Indicator, Through Hole 2.7 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.7 V

Number of Pins

2

Viewing Angle

60 °

Dominant Wavelength

569 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

6.1 (Dia.) x 9.19mm

Width

6.1 (Dia.)mm

Height

9.19mm

Series

HLMP

Product details

Avago HLMP-3301/3401/3507/3762/3862/3962/D401 Series LEDs in Right Angle Housing

This family of LEDs are T-1 3/4 (5mm) diffused LED lamps. They are ideal for general purpose indicator applications. Their high light output and wide viewing angle is made possible by their diffusants, tints and optical design. Each colour options has a variety of intensities which increases flexibility in design.
A black plastic right-angle housing with the 5mm LEDs makes these ideal for indicator applications. The LEDs are pre-bent for through-hole mounting. The housing can withstand temperatures up to 150°C.
This range of LEDs includes HLMP-3301, HLMP-3401, HLMP-3507, HLMP-3762, HLMP-3862, HLMP-3962 and HLMP-D401.

Features of the HLMP-3301/3401/3507/3762/3862/3962/D401 LEDs:
- High intensity
- Variety of colour options
- Standard T-1 3/4 (5mm) packages
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged

PCB LED Indicators, Avago Technologies