Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom2.2 V Green LED 5mm Through Hole, HLMP-4740

RS Stock No.: 826-436PBrand: BroadcomManufacturers Part No.: HLMP-4740
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

2.3 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

569 nm

Dimensions

5mm

Lens Colour

Green

Product details

Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs

The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.

Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- 3mm and 5mm packages
- Variety of colours available

Visible Light LEDs, Avago Technologies

You may be interested in
Broadcom2.2 V Green LED 5mm Through Hole, HLMP-3950
P.O.A.Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Broadcom2.2 V Green LED 5mm Through Hole, HLMP-4740
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Broadcom2.2 V Green LED 5mm Through Hole, HLMP-4740
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broadcom2.2 V Green LED 5mm Through Hole, HLMP-3950
P.O.A.Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

LED Colours

Green

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

2.3 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

569 nm

Dimensions

5mm

Lens Colour

Green

Product details

Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs

The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.

Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- 3mm and 5mm packages
- Variety of colours available

Visible Light LEDs, Avago Technologies

You may be interested in
Broadcom2.2 V Green LED 5mm Through Hole, HLMP-3950
P.O.A.Each (Supplied as a Tape) (ex VAT)