Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom HLMP-D155, 637 nm Red LED, 5mm (T-1 3/4) Round Through Hole package

RS Stock No.: 826-509Brand: BroadcomManufacturers Part No.: HLMP-D155
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

24 °

Lens Shape

Round

Dominant Wavelength

637 nm

Dimensions

5 x 9.19mm

LED Material

AlGaAs

Lens Colour

Clear

Product details

Avago HLMP-D150/D155/K150/K155 Series LEDs

The HLMP-D150/D155 and HLMP-K150/K155 series, from Avago Technologies, are low current red LED lamps. They are solid state LED lamps which use double heterojunction (DH) AlGaAs/GaAs material technology. This material gives this family of LEDs a high light output efficiency at very low drive currents. They come in a deep red colour with a dominant wavelength of 637 nanometers.
The HLMP-D150/D155 and HLMP-K150/K155 LEDs are ideal for applications where a high light output is required with minimum power. Suitable applications for this family of LEDs include; low power circuits, battery powered equipment and telecommunication indicators.

Features of the HLMP-D150/D155 and HLMP-K150/K155 LEDs:
- HLMP-D150/D155: T-1 3/4 (5mm) package
- HLMP-K150/K155: T-1 (3mm) package
- Minimum luminous intensity specified at 1mA
- Wide viewing angle
- Low power
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour

Visible Light LEDs, Avago Technologies

Stock information temporarily unavailable.

AED 17.00

AED 3.399 Each (In a Pack of 5) (ex VAT)

AED 17.85

AED 3.569 Each (In a Pack of 5) (inc. VAT)

Broadcom HLMP-D155, 637 nm Red LED, 5mm (T-1 3/4) Round Through Hole package
Select packaging type

AED 17.00

AED 3.399 Each (In a Pack of 5) (ex VAT)

AED 17.85

AED 3.569 Each (In a Pack of 5) (inc. VAT)

Broadcom HLMP-D155, 637 nm Red LED, 5mm (T-1 3/4) Round Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.6 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

24 °

Lens Shape

Round

Dominant Wavelength

637 nm

Dimensions

5 x 9.19mm

LED Material

AlGaAs

Lens Colour

Clear

Product details

Avago HLMP-D150/D155/K150/K155 Series LEDs

The HLMP-D150/D155 and HLMP-K150/K155 series, from Avago Technologies, are low current red LED lamps. They are solid state LED lamps which use double heterojunction (DH) AlGaAs/GaAs material technology. This material gives this family of LEDs a high light output efficiency at very low drive currents. They come in a deep red colour with a dominant wavelength of 637 nanometers.
The HLMP-D150/D155 and HLMP-K150/K155 LEDs are ideal for applications where a high light output is required with minimum power. Suitable applications for this family of LEDs include; low power circuits, battery powered equipment and telecommunication indicators.

Features of the HLMP-D150/D155 and HLMP-K150/K155 LEDs:
- HLMP-D150/D155: T-1 3/4 (5mm) package
- HLMP-K150/K155: T-1 (3mm) package
- Minimum luminous intensity specified at 1mA
- Wide viewing angle
- Low power
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour

Visible Light LEDs, Avago Technologies