Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Visible Light
Maximum Light Current
30mA
Angle of Half Sensitivity
±12
Number of Pins
2
Mounting Type
Through Hole
Package Type
Radial
Series
HLPT
Country of Origin
China
AED 21.00
AED 2.10 Each (Supplied as a Tape) (ex VAT)
AED 22.05
AED 2.205 Each (Supplied as a Tape) (inc. VAT)
HLPT-B3D0-00000 Broadcom, HLPT ±12 Visible Light Phototransistor, Through Hole 2-Pin Radial package
Select packaging type
Standard
10
AED 21.00
AED 2.10 Each (Supplied as a Tape) (ex VAT)
AED 22.05
AED 2.205 Each (Supplied as a Tape) (inc. VAT)
HLPT-B3D0-00000 Broadcom, HLPT ±12 Visible Light Phototransistor, Through Hole 2-Pin Radial package
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape |
|---|---|---|
| 10 - 90 | AED 2.10 | AED 21.00 |
| 100 - 490 | AED 1.89 | AED 18.90 |
| 500 - 990 | AED 1.785 | AED 17.85 |
| 1000+ | AED 1.47 | AED 14.70 |
Technical Document
Specifications
Brand
BroadcomSpectrums Detected
Visible Light
Maximum Light Current
30mA
Angle of Half Sensitivity
±12
Number of Pins
2
Mounting Type
Through Hole
Package Type
Radial
Series
HLPT
Country of Origin
China


