Technical Document
Specifications
Brand
BroadcomLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.2 V
Luminous Intensity
8 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
560 / 626 nm
Dimensions
3.2 x 2.8 x 1.8mm
Lens Colour
Clear
Product details
Avago HSMF-A2xx Series LEDs
Avago Technologies' HSMx-A2 series are bi-colour surface mount (SMT) LED indicators. They are in the industry standard PLCC-4 package. Their high reliability enables this family of LEDs to be ideal fo ra varety of applications, including harsh interior automotive and interior signs. The HSMx-A2 series have a wide viewing angle and a built-in reflector, increasing the intensity of their light output. Their flat top surface makes the LEDs easy to mate with light pipes. Suitable for general backlighting in automobile interior, office equipment, industrial equipment and home appliances.
Features of the HSMF-A2xx LEDs:
- 3.2 x 2.8 x 1.9 mm PLCC-4 package size
- Viewing angle 120°
- High reliability
- Enhanced silicone resin material
- High brightness
- AllnGaP and InGaN dice technology
- Variety of colours
Visible Light LEDs, Avago Technologies
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 24.68
AED 2.468 Each (In a Pack of 10) (ex VAT)
AED 25.91
AED 2.591 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 2.468 | AED 24.68 |
20 - 90 | AED 2.362 | AED 23.62 |
100 - 490 | AED 1.628 | AED 16.28 |
500 - 990 | AED 1.575 | AED 15.75 |
1000+ | AED 1.26 | AED 12.60 |
Technical Document
Specifications
Brand
BroadcomLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.2 V
Luminous Intensity
8 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
560 / 626 nm
Dimensions
3.2 x 2.8 x 1.8mm
Lens Colour
Clear
Product details
Avago HSMF-A2xx Series LEDs
Avago Technologies' HSMx-A2 series are bi-colour surface mount (SMT) LED indicators. They are in the industry standard PLCC-4 package. Their high reliability enables this family of LEDs to be ideal fo ra varety of applications, including harsh interior automotive and interior signs. The HSMx-A2 series have a wide viewing angle and a built-in reflector, increasing the intensity of their light output. Their flat top surface makes the LEDs easy to mate with light pipes. Suitable for general backlighting in automobile interior, office equipment, industrial equipment and home appliances.
Features of the HSMF-A2xx LEDs:
- 3.2 x 2.8 x 1.9 mm PLCC-4 package size
- Viewing angle 120°
- High reliability
- Enhanced silicone resin material
- High brightness
- AllnGaP and InGaN dice technology
- Variety of colours