Technical Document
Specifications
Brand
BroadcomLED Colours
RGB
LED Colour(s)
RGB
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.9 V, 3.4 V
Luminous Intensity
50 mcd, 60 mcd
Number of Pins
4
Viewing Angle
125/125/120 °
Lens Shape
Rectangle
Dominant Wavelength
470 / 572 / 626 nm
Dimensions
2.5 x 1 x 1mm
Lens Colour
Clear
Product details
Avago HSMF-C113/4/5/8 Series LEDs
The HSMF-C113/4/5/8 series, from Avago Technologies, are right angle tri-colour ChipLEDs. This family of LEDs are designed in a compact, right angle package containing 3 dies. With the option of any colour combination from mixing the 3 primary colours. This allows the user to creat a wide variety of colours to suit all applications and product themes.
Due to the small package size and low profile, the HSMF-C113/4/5/8 LEDs are ideal for back-lighting, status indication and front panel illumination applications. Other suitable applications include office automation, home appliances and industrial equipment.
Features of the HSMF-C113/4/5/8 LEDs:
- Three dies in one small package
- Red/green/blue colour combination
- Common anode
- Diffused optics
- Compatible with reflow soldering
- Low profile package suitable for backlighting applications
- Untinted, diffused
Visible Light LEDs, Avago Technologies
AED 13.34
AED 6.668 Each (In a Pack of 2) (ex VAT)
AED 14.01
AED 7.001 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 13.34
AED 6.668 Each (In a Pack of 2) (ex VAT)
AED 14.01
AED 7.001 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 6.668 | AED 13.34 |
20 - 98 | AED 4.462 | AED 8.92 |
100 - 198 | AED 3.412 | AED 6.82 |
200 - 998 | AED 3.308 | AED 6.62 |
1000+ | AED 2.678 | AED 5.36 |
Technical Document
Specifications
Brand
BroadcomLED Colours
RGB
LED Colour(s)
RGB
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
1.9 V, 3.4 V
Luminous Intensity
50 mcd, 60 mcd
Number of Pins
4
Viewing Angle
125/125/120 °
Lens Shape
Rectangle
Dominant Wavelength
470 / 572 / 626 nm
Dimensions
2.5 x 1 x 1mm
Lens Colour
Clear
Product details
Avago HSMF-C113/4/5/8 Series LEDs
The HSMF-C113/4/5/8 series, from Avago Technologies, are right angle tri-colour ChipLEDs. This family of LEDs are designed in a compact, right angle package containing 3 dies. With the option of any colour combination from mixing the 3 primary colours. This allows the user to creat a wide variety of colours to suit all applications and product themes.
Due to the small package size and low profile, the HSMF-C113/4/5/8 LEDs are ideal for back-lighting, status indication and front panel illumination applications. Other suitable applications include office automation, home appliances and industrial equipment.
Features of the HSMF-C113/4/5/8 LEDs:
- Three dies in one small package
- Red/green/blue colour combination
- Common anode
- Diffused optics
- Compatible with reflow soldering
- Low profile package suitable for backlighting applications
- Untinted, diffused