Technical Document
Specifications
Brand
BroadcomLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
17 mcd
Number of Pins
2
Viewing Angle
170 °
Lens Shape
Rectangle
Dominant Wavelength
639 nm
Dimensions
1.6 x 0.8mm
Lens Colour
Clear
Product details
Avago HSMx-C190 Series LEDs
The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.
The HSMx-C190 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C190 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C190 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
AED 5,880.00
AED 1.47 Each (On a Reel of 4000) (ex VAT)
AED 6,174.00
AED 1.544 Each (On a Reel of 4000) (inc. VAT)
4000
AED 5,880.00
AED 1.47 Each (On a Reel of 4000) (ex VAT)
AED 6,174.00
AED 1.544 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BroadcomLED Colours
Red
Package Type
1608 (0603)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.6 V
Luminous Intensity
17 mcd
Number of Pins
2
Viewing Angle
170 °
Lens Shape
Rectangle
Dominant Wavelength
639 nm
Dimensions
1.6 x 0.8mm
Lens Colour
Clear
Product details
Avago HSMx-C190 Series LEDs
The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.
The HSMx-C190 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C190 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C190 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available