Broadcom Red LED Chip LED, SMD SMD, HSMH-H191

RS Stock No.: 253-9460Brand: BroadcomManufacturers Part No.: HSMH-H191
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

Chip LED, SMD

Mounting Type

Surface Mount

Number of LEDs

1

AED 1,890.00

AED 0.472 Each (On a Reel of 4000) (ex VAT)

AED 1,984.50

AED 0.496 Each (On a Reel of 4000) (inc. VAT)

Broadcom Red LED Chip LED, SMD SMD, HSMH-H191

AED 1,890.00

AED 0.472 Each (On a Reel of 4000) (ex VAT)

AED 1,984.50

AED 0.496 Each (On a Reel of 4000) (inc. VAT)

Broadcom Red LED Chip LED, SMD SMD, HSMH-H191

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
4000 - 4000AED 0.472AED 1,890.00
8000 - 16000AED 0.472AED 1,890.00
20000 - 36000AED 0.42AED 1,680.00
40000+AED 0.368AED 1,470.00

Technical Document

Specifications

LED Colours

Red

Package Type

Chip LED, SMD

Mounting Type

Surface Mount

Number of LEDs

1