Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
10MBd
Connector Shape
Round
Typical Rise Time
0.1µs
Typical Fall Time
0.1µs
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
2
Dimensions
5.5 x 5.5 x 9mm
Height
9mm
Length
5.5mm
Width
5.5mm
Product details
SFH-xxx series Plastic Fibre Devices
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.
A variety of applications include:
Industrial electronics
Household electronics
Power electronics
Optical networks
Medical instruments
Fibre Optics, OSRAM Opto Semiconductors
AED 58.85
AED 58.85 Each (ex VAT)
AED 61.79
AED 61.79 Each (inc. VAT)
Standard
1
AED 58.85
AED 58.85 Each (ex VAT)
AED 61.79
AED 61.79 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 58.85 |
5 - 19 | AED 56.80 |
20 - 49 | AED 54.76 |
50 - 99 | AED 43.42 |
100+ | AED 37.01 |
Technical Document
Specifications
Brand
BroadcomMaximum Data Rate
10MBd
Connector Shape
Round
Typical Rise Time
0.1µs
Typical Fall Time
0.1µs
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
2
Dimensions
5.5 x 5.5 x 9mm
Height
9mm
Length
5.5mm
Width
5.5mm
Product details
SFH-xxx series Plastic Fibre Devices
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF. Items available within the series include LED transmitter and photodiodes, phototransistors and integrated solutions (TTL-compatible) as receiver. The V-version plastic connector housing offers no cross talk and interference-free transmission from a light-tight housing. The transparent polymer package has an opening for a 2.2mm fibre end to be inserted. Both transmitter and receiver can be positioned flexibly and the V-version plastic connector housing is auto-insertable and wave solderable. With an extended temperature range of -40 to 85°C and a 650nm light emitting diode (LED) and Si detectors, the SFH series offers high reliability and excellent linearity, with no requirement for fibre stripping.
A variety of applications include:
Industrial electronics
Household electronics
Power electronics
Optical networks
Medical instruments