Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brodersen Controls MINI MCR-2-RTD-UI-PT Series Signal Conditioner, RTD Input, Voltage Output, 24V dc Supply

RS Stock No.: 348-7898Brand: Brodersen ControlsManufacturers Part No.: MXT-10.924/RS
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Thermostat Relay

Input Signal Type

RTD

Output Signal Type

Voltage

Input Range

0 → 300°C

Output Range

0 → 10V dc

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

MINI MCR-2-RTD-UI-PT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Thermostat Relay

Monitoring or control of temperature - 50°C to +300°C in 5 ranges
Compensated 3-wire PT100 sensor operation
Adjustable setpoint
Hysteresis adjustable ±0.5 to 20% of selected range
Inversion of the relay contact function - heating/cooling control
0-10V analogue outputs for both Setpoint and Measured value
LED indication of probe failure
SPDT relay output rated 8A @ 240V

Brodersen DIN Rail Mounting

Stock information temporarily unavailable.

AED 550.02

AED 550.02 Each (ex VAT)

AED 577.52

AED 577.52 Each (inc. VAT)

Brodersen Controls MINI MCR-2-RTD-UI-PT Series Signal Conditioner, RTD Input, Voltage Output, 24V dc Supply

AED 550.02

AED 550.02 Each (ex VAT)

AED 577.52

AED 577.52 Each (inc. VAT)

Brodersen Controls MINI MCR-2-RTD-UI-PT Series Signal Conditioner, RTD Input, Voltage Output, 24V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Thermostat Relay

Input Signal Type

RTD

Output Signal Type

Voltage

Input Range

0 → 300°C

Output Range

0 → 10V dc

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

MINI MCR-2-RTD-UI-PT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Thermostat Relay

Monitoring or control of temperature - 50°C to +300°C in 5 ranges
Compensated 3-wire PT100 sensor operation
Adjustable setpoint
Hysteresis adjustable ±0.5 to 20% of selected range
Inversion of the relay contact function - heating/cooling control
0-10V analogue outputs for both Setpoint and Measured value
LED indication of probe failure
SPDT relay output rated 8A @ 240V

Brodersen DIN Rail Mounting