Technical Document
Specifications
Brand
Brodersen ControlsModule Type
Current Transducer
Input Signal Type
Current
Output Signal Type
Current, Voltage
Input Range
(ac) 0 → 1 A, (ac) 0 → 5A
Output Range
0 → 10 V, 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 2 → 20 mA, 4 → 20mA
Supply Voltage
115 → 230V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
MINI MCR-2-NAM-2RO-PT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Country of Origin
Denmark
Product details
AC Current to Process Signal Converter
Galvanically isolated
User selectable input & output
Adjustable gain & offset ±5%
2 switchable inputs and 3 switchable outputs (any combination)
Brodersen DIN Rail Mounting
AED 861.79
AED 861.79 Each (ex VAT)
AED 904.88
AED 904.88 Each (inc. VAT)
1
AED 861.79
AED 861.79 Each (ex VAT)
AED 904.88
AED 904.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Brodersen ControlsModule Type
Current Transducer
Input Signal Type
Current
Output Signal Type
Current, Voltage
Input Range
(ac) 0 → 1 A, (ac) 0 → 5A
Output Range
0 → 10 V, 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 2 → 20 mA, 4 → 20mA
Supply Voltage
115 → 230V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +55°C
Series
MINI MCR-2-NAM-2RO-PT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Country of Origin
Denmark
Product details
AC Current to Process Signal Converter
Galvanically isolated
User selectable input & output
Adjustable gain & offset ±5%
2 switchable inputs and 3 switchable outputs (any combination)