Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brodersen Controls 9100 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V ac Supply

RS Stock No.: 324-0712Brand: Brodersen ControlsManufacturers Part No.: PXU-20.024/RS
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20mA

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

24V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

9100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Process Signal Converter

Galvanic isolation inputs to outputs
Input signal selection via front panel switch
Output selection by connection
Offset/gain span adjustable, via front panel, ±5%

Brodersen DIN Rail Mounting

Stock information temporarily unavailable.

AED 718.20

AED 718.20 Each (ex VAT)

AED 754.11

AED 754.11 Each (inc. VAT)

Brodersen Controls 9100 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V ac Supply

AED 718.20

AED 718.20 Each (ex VAT)

AED 754.11

AED 754.11 Each (inc. VAT)

Brodersen Controls 9100 Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 24V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Analogue Signal Converter

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 10 V, 0 → 20mA

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

24V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +55°C

Series

9100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Country of Origin

Denmark

Product details

Process Signal Converter

Galvanic isolation inputs to outputs
Input signal selection via front panel switch
Output selection by connection
Offset/gain span adjustable, via front panel, ±5%

Brodersen DIN Rail Mounting