Brodersen Systems XM-S2 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 2-Contact, 0.6 → 60min, DPDT

RS Stock No.: 329-222Brand: Brodersen SystemsManufacturers Part No.: XM-S2
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Time Range

0.6 → 60min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Voltage

265V ac/dc

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

10.5 V ac/dc, 24V dc

Series

XM-S2

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

AED 248.80

AED 248.80 Each (ex VAT)

AED 261.24

AED 261.24 Each (inc. VAT)

Brodersen Systems XM-S2 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 2-Contact, 0.6 → 60min, DPDT

AED 248.80

AED 248.80 Each (ex VAT)

AED 261.24

AED 261.24 Each (inc. VAT)

Brodersen Systems XM-S2 Series Plug In Timer Relay, 10.5 → 265V ac/dc, 2-Contact, 0.6 → 60min, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 248.80
5 - 9AED 241.08
10+AED 235.83
You may be interested in

Technical Document

Specifications

Supply Voltage

10.5 → 265V ac/dc

Mounting Type

Plug In

Time Range

0.6 → 60min

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes

Maximum Voltage

265V ac/dc

Switch Configuration

DPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

53.5mm

Minimum Voltage

10.5 V ac/dc, 24V dc

Series

XM-S2

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Country of Origin

Denmark

You may be interested in