Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brother DCPL8410CDWC1 No Laser

RS Stock No.: 288-7429Brand: BrotherManufacturers Part No.: DCPL8410CDWC1Distrelec Article No.: 30096456
View all in Desktop Printers

Technical Document

Specifications

Brand

BROTHER

Print Resolution B&W

600 x 2400dpi

Printer Type

Laser

Maximum Print Speed B&W

31ppm

Maximum Print Speed Colour

31ppm

Connection Port

Gigabit LAN, USB 2.0, USB Host, WiFi

Wireless

No

Model

DCPL8410CDWC1

Distrelec Product Id

30096456

Country of Origin

China

Stock information temporarily unavailable.

AED 4,384.96

AED 4,384.96 Each (ex VAT)

AED 4,604.21

AED 4,604.21 Each (inc. VAT)

Brother DCPL8410CDWC1 No Laser

AED 4,384.96

AED 4,384.96 Each (ex VAT)

AED 4,604.21

AED 4,604.21 Each (inc. VAT)

Brother DCPL8410CDWC1 No Laser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BROTHER

Print Resolution B&W

600 x 2400dpi

Printer Type

Laser

Maximum Print Speed B&W

31ppm

Maximum Print Speed Colour

31ppm

Connection Port

Gigabit LAN, USB 2.0, USB Host, WiFi

Wireless

No

Model

DCPL8410CDWC1

Distrelec Product Id

30096456

Country of Origin

China