Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
5mA
Maximum Current Sensed
1A
Current Sensitivity
Overcurrent
Time Delay
0.1 → 3s
Series
45 Series
Minimum Operating Temperature
-20°C
Width
45mm
Maximum Operating Temperature
+60°C
Dimensions
99 x 45 x 78mm
Current Range
0.05 → 1 A, 0.5 → 10 A, 5 → 100mA
Height
78mm
Length
99mm
Operating Temperature Range
+60°C
Country of Origin
United Kingdom
Product details
DIN Style Single Phase Over Current Relay
Multi range
Adjustable hysteresis
Latching facility
Adjustable fault delay
Adjustable start -up delay
Switchable relay inversion
LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm
Broyce Economical Range
AED 484.47
AED 484.47 Each (ex VAT)
AED 508.69
AED 508.69 Each (inc. VAT)
1
AED 484.47
AED 484.47 Each (ex VAT)
AED 508.69
AED 508.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 484.47 |
5+ | AED 465.10 |
Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Current
Electrical Phase
1
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
5mA
Maximum Current Sensed
1A
Current Sensitivity
Overcurrent
Time Delay
0.1 → 3s
Series
45 Series
Minimum Operating Temperature
-20°C
Width
45mm
Maximum Operating Temperature
+60°C
Dimensions
99 x 45 x 78mm
Current Range
0.05 → 1 A, 0.5 → 10 A, 5 → 100mA
Height
78mm
Length
99mm
Operating Temperature Range
+60°C
Country of Origin
United Kingdom
Product details
DIN Style Single Phase Over Current Relay
Multi range
Adjustable hysteresis
Latching facility
Adjustable fault delay
Adjustable start -up delay
Switchable relay inversion
LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm