Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Temperature
Electrical Phase
3
Contact Configuration
DPST
Mounting Type
DIN Rail
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
15ms
Temperature Sensitivity
Overtemperature
Series
45 Series
Height
78mm
Length
99mm
Width
45mm
Maximum Operating Temperature
+60°C
Operating Temperature Range
+60°C
Dimensions
99 x 45 x 78mm
Terminal Type
Screw
Number of Poles
2
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
45PTR Combined Phase Sequence/Failure & Thermistor Relay
Separate relay & LED operation for three phase monitoring 'V' & thermistor monitoring 'T'
The relay monitors the following:
Incorrect phase sequence/rotation
Threshold voltage 60% of 400Vac
Phase failure/loss
Phase under-voltage (0.6 x 400Vac)
Thermistor over-temperature
Thermistor open circuit
Thermistor short circuit
Output relay: 10A (thermistor)
Output relay: 10A (3 phase)
Additional features:
Power on LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm
Broyce Economical Range
AED 516.44
AED 516.44 Each (ex VAT)
AED 542.26
AED 542.26 Each (inc. VAT)
1
AED 516.44
AED 516.44 Each (ex VAT)
AED 542.26
AED 542.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 516.44 |
5+ | AED 495.28 |
Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Temperature
Electrical Phase
3
Contact Configuration
DPST
Mounting Type
DIN Rail
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
15ms
Temperature Sensitivity
Overtemperature
Series
45 Series
Height
78mm
Length
99mm
Width
45mm
Maximum Operating Temperature
+60°C
Operating Temperature Range
+60°C
Dimensions
99 x 45 x 78mm
Terminal Type
Screw
Number of Poles
2
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
45PTR Combined Phase Sequence/Failure & Thermistor Relay
Separate relay & LED operation for three phase monitoring 'V' & thermistor monitoring 'T'
The relay monitors the following:
Incorrect phase sequence/rotation
Threshold voltage 60% of 400Vac
Phase failure/loss
Phase under-voltage (0.6 x 400Vac)
Thermistor over-temperature
Thermistor open circuit
Thermistor short circuit
Output relay: 10A (thermistor)
Output relay: 10A (3 phase)
Additional features:
Power on LED indication
Write on ID tab
Dimensions: H78 x W45 x D99mm