Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broyce Control BZCT Series Current Transformer, 35mm Bore

RS Stock No.: 397-9117Brand: Broyce ControlManufacturers Part No.: BZCT035
brand-logo
View all in Current Transformers

Technical Document

Specifications

Bore Size

35mm

Series

BZCT

Overall Height

74mm

Overall Width

64mm

Overall Depth

40mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Surface Mount

For Use With

Broyce Type A Earth Leakage Relays

Country of Origin

United Kingdom

Product details

BZCT Earth Leakage Detection Toroid

Circular Toroids
For use with ELRM44V-30
Designed to detect leakage current and transmit a proportional signal to an Earth Leakage Relay
Surface mounting
Installation/Data sheet supplied

You may be interested in
Stock information temporarily unavailable.

AED 182.80

AED 182.80 Each (ex VAT)

AED 191.94

AED 191.94 Each (inc. VAT)

Broyce Control BZCT Series Current Transformer, 35mm Bore

AED 182.80

AED 182.80 Each (ex VAT)

AED 191.94

AED 191.94 Each (inc. VAT)

Broyce Control BZCT Series Current Transformer, 35mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 182.80
5 - 9AED 177.08
10+AED 169.58
You may be interested in

Technical Document

Specifications

Bore Size

35mm

Series

BZCT

Overall Height

74mm

Overall Width

64mm

Overall Depth

40mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Mounting Type

Surface Mount

For Use With

Broyce Type A Earth Leakage Relays

Country of Origin

United Kingdom

Product details

BZCT Earth Leakage Detection Toroid

Circular Toroids
For use with ELRM44V-30
Designed to detect leakage current and transmit a proportional signal to an Earth Leakage Relay
Surface mounting
Installation/Data sheet supplied

You may be interested in