Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broyce Control Earth Leakage Relay, 50Hz Frequency, 7.5 mA Leakage, SPDT, SPNO Output

RS Stock No.: 188-3538Brand: Broyce ControlManufacturers Part No.: ELR30PN 24-230V AC/DC
brand-logo
View all in Earth Leakage Relays

Technical Document

Specifications

Frequency Range

50 Hz, 60Hz

Leakage Range

7.5 mA → 30A

Output

SPDT, SPNO

Protection Class

Type A

Test Function

Remote

Dimensions

44 x 63.5 x 85mm

Weight

120g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 759.68

AED 759.68 Each (ex VAT)

AED 797.66

AED 797.66 Each (inc. VAT)

Broyce Control Earth Leakage Relay, 50Hz Frequency, 7.5 mA Leakage, SPDT, SPNO Output

AED 759.68

AED 759.68 Each (ex VAT)

AED 797.66

AED 797.66 Each (inc. VAT)

Broyce Control Earth Leakage Relay, 50Hz Frequency, 7.5 mA Leakage, SPDT, SPNO Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frequency Range

50 Hz, 60Hz

Leakage Range

7.5 mA → 30A

Output

SPDT, SPNO

Protection Class

Type A

Test Function

Remote

Dimensions

44 x 63.5 x 85mm

Weight

120g

Country of Origin

United Kingdom