Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broyce Control DIN Rail Mount Time Delay Relay, 230V ac, 2-Contact, 0.5 → 10s, 1-Function, DPDT

RS Stock No.: 296-7444Brand: Broyce ControlManufacturers Part No.: M1EDK 230VAC .5-10SECS
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

230V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

DPDT

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Instantaneous Contact - M1EDK

Function - 161
LED indication for supply and relay status
Flame retardant housing UL 94V-0
17.5mm wide

Approvals

UL recognised component for Canada and US

Stock information temporarily unavailable.

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 230V ac, 2-Contact, 0.5 → 10s, 1-Function, DPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 230V ac, 2-Contact, 0.5 → 10s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230V ac

Mounting Type

DIN Rail

Time Range

0.5 → 10s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

DPDT

Power Supply

External

Width

17.5mm

Maximum Operating Temperature

+60°C

Depth

59mm

Length

89mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Instantaneous Contact - M1EDK

Function - 161
LED indication for supply and relay status
Flame retardant housing UL 94V-0
17.5mm wide

Approvals

UL recognised component for Canada and US