Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 2-Contact, 0.25 → 60 min, 0.5 → 60s, DPDT

RS Stock No.: 340-4893Brand: Broyce ControlManufacturers Part No.: M3MFT 24VAC/DC/230VAC 2-60 MI
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.25 → 60 min, 0.5 → 60s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

DPDT

Power Supply

External

Width

35mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M3MFT

Functions - 611, 612
LED indications for supply and relay status
DIN rail or surface mount
CE complaint

Stock information temporarily unavailable.

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 2-Contact, 0.25 → 60 min, 0.5 → 60s, DPDT

P.O.A.

Broyce Control DIN Rail Mount Time Delay Relay, 24V ac, 2-Contact, 0.25 → 60 min, 0.5 → 60s, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 230V ac

Mounting Type

DIN Rail

Time Range

0.25 → 60 min, 0.5 → 60s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Voltage

25 V dc, 250V ac

Switch Configuration

DPDT

Power Supply

External

Width

35mm

Length

89mm

Maximum Operating Temperature

+60°C

Depth

59mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

M3MFT

Functions - 611, 612
LED indications for supply and relay status
DIN rail or surface mount
CE complaint