Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BT Decor 2600 Telephone

RS Stock No.: 111-6704Brand: BTManufacturers Part No.: O83154
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

Decor 2600

Mount Style

Desktop

Handset Style

Corded

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Phone Book Capacity

200

Colour

White

Country of Origin

China

Product details

BT Decor 2600 Telephone

The BT Décor 2600 Advanced Call Blocker, powered by trueCall’s multi-award winning technology, offers complete control over which calls they want to take and ones they wish to block.
You can block up to 1000 nuisance calls with the new BT Call Guardian Hot Key! With, speaker and ringer volume controls it is also hands free and hearing aid compatible. The built-in digital answer machine gives you 30 min of recording time.

Uses multi-award winning trueCall call blocking technology
200 name and number memories
3 ringtones
Last number redial
Caller ID
Call log
Call divert
Handsfree facility
Speaker and ringer volume control
Large buttons
Hearing aid compatible
Nuisance call blocking
Answer machine recording time 30mins.
Personalised recording facility

Supplied with

BT Decor 2600 corded telephone
Mains power adaptor (UK Plug)

General Purpose Phones

You may be interested in
BT Paragon 550 Telephone
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 218.70

AED 218.70 Each (ex VAT)

AED 229.64

AED 229.64 Each (inc. VAT)

BT Decor 2600 Telephone

AED 218.70

AED 218.70 Each (ex VAT)

AED 229.64

AED 229.64 Each (inc. VAT)

BT Decor 2600 Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BT Paragon 550 Telephone
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

BT

Model

Decor 2600

Mount Style

Desktop

Handset Style

Corded

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Phone Book Capacity

200

Colour

White

Country of Origin

China

Product details

BT Decor 2600 Telephone

The BT Décor 2600 Advanced Call Blocker, powered by trueCall’s multi-award winning technology, offers complete control over which calls they want to take and ones they wish to block.
You can block up to 1000 nuisance calls with the new BT Call Guardian Hot Key! With, speaker and ringer volume controls it is also hands free and hearing aid compatible. The built-in digital answer machine gives you 30 min of recording time.

Uses multi-award winning trueCall call blocking technology
200 name and number memories
3 ringtones
Last number redial
Caller ID
Call log
Call divert
Handsfree facility
Speaker and ringer volume control
Large buttons
Hearing aid compatible
Nuisance call blocking
Answer machine recording time 30mins.
Personalised recording facility

Supplied with

BT Decor 2600 corded telephone
Mains power adaptor (UK Plug)

General Purpose Phones

You may be interested in
BT Paragon 550 Telephone
P.O.A.Each (ex VAT)