Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bticino 2m 5 Socket 2P+T, German P30, USB A, USB-C Extension Socket, 250 V ac

RS Stock No.: 114-068Brand: BticinoManufacturers Part No.: S3711DBU
brand-logo

Technical Document

Specifications

Brand

Bticino

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

5

Socket Type

2P+T, German P30, USB A, USB-C

Corded

Yes

Voltage Rating

250 V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 641.92

AED 641.92 1 Pack of 1 (ex VAT)

AED 674.02

AED 674.02 1 Pack of 1 (inc. VAT)

Bticino 2m 5 Socket 2P+T, German P30, USB A, USB-C Extension Socket, 250 V ac

AED 641.92

AED 641.92 1 Pack of 1 (ex VAT)

AED 674.02

AED 674.02 1 Pack of 1 (inc. VAT)

Bticino 2m 5 Socket 2P+T, German P30, USB A, USB-C Extension Socket, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bticino

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

5

Socket Type

2P+T, German P30, USB A, USB-C

Corded

Yes

Voltage Rating

250 V ac

Country of Origin

China