Technical Document
Specifications
Brand
BulginAccessory Type
PVC Insulation Boot
For Use With
PX Range
Width
46.0mm
Country of Origin
United Kingdom
Product details
IEC Connector Insulating Boots
A comprehensive offering of IEC connector insulating boots, offered in a variety of size, designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection.
1.6 mm thickness moulded boots to protect the rear connections of IEC connectors
Type 1: fits stock nos. 449-310, 489-245, 481-651 and 110-955
Type 2: fits stock nos. 488-191 and the discontinued 210-263 and 210-257
Type 3: fits stock nos. 195-912, 481-623, 426-474, 426-468 and 801-954
Type 4: fits stock nos. 815-830, 489-122, 481-639, 815-824 and 202-4963
AED 47.78
AED 9.555 Each (In a Pack of 5) (ex VAT)
AED 50.17
AED 10.033 Each (In a Pack of 5) (inc. VAT)
5
AED 47.78
AED 9.555 Each (In a Pack of 5) (ex VAT)
AED 50.17
AED 10.033 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 9.555 | AED 47.78 |
50 - 120 | AED 9.398 | AED 46.99 |
125 - 245 | AED 9.135 | AED 45.68 |
250+ | AED 8.978 | AED 44.89 |
Technical Document
Specifications
Brand
BulginAccessory Type
PVC Insulation Boot
For Use With
PX Range
Width
46.0mm
Country of Origin
United Kingdom
Product details
IEC Connector Insulating Boots
A comprehensive offering of IEC connector insulating boots, offered in a variety of size, designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection.
1.6 mm thickness moulded boots to protect the rear connections of IEC connectors
Type 1: fits stock nos. 449-310, 489-245, 481-651 and 110-955
Type 2: fits stock nos. 488-191 and the discontinued 210-263 and 210-257
Type 3: fits stock nos. 195-912, 481-623, 426-474, 426-468 and 801-954
Type 4: fits stock nos. 815-830, 489-122, 481-639, 815-824 and 202-4963