Technical Document
Specifications
Brand
BulginGender
Male
Insert Type
Carrier
Number Of Contacts
8
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
AED 11.18
AED 11.18 Each (ex VAT)
AED 11.74
AED 11.74 Each (inc. VAT)
Bulgin Male Connector Insert 8 Way for use with Mini Buccaneer Connector
1
AED 11.18
AED 11.18 Each (ex VAT)
AED 11.74
AED 11.74 Each (inc. VAT)
Bulgin Male Connector Insert 8 Way for use with Mini Buccaneer Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BulginGender
Male
Insert Type
Carrier
Number Of Contacts
8
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
