Technical Document
Specifications
Brand
BulginGender
Female
Insert Type
Carrier
Number Of Contacts
3
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details
Stock information temporarily unavailable.
AED 6.04
AED 6.04 Each (ex VAT)
AED 6.34
AED 6.34 Each (inc. VAT)
Female Connector Insert 3 Way for use with Mini Buccaneer Connector
1
AED 6.04
AED 6.04 Each (ex VAT)
AED 6.34
AED 6.34 Each (inc. VAT)
Female Connector Insert 3 Way for use with Mini Buccaneer Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 6.04 |
10 - 49 | AED 5.56 |
50 - 99 | AED 5.51 |
100+ | AED 5.14 |
Technical Document
Specifications
Brand
BulginGender
Female
Insert Type
Carrier
Number Of Contacts
3
For Use With
Mini Buccaneer Connector
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Country of Origin
Tunisia
Product details