Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Circular Connector Contact, Wire Size 26 → 22 AWG

RS Stock No.: 311-8097Brand: BulginManufacturers Part No.: 12959/1/AU
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

Bulgin

Wire Size

26 → 22 AWG

Series

Standard Buccaneer

For Use With

Standard Buccaneer

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

Tunisia

Product details

Contact styles and Tooling

Gold plated solder or crimp contacts
Type A solder only & Type B crimp or solder; both accept 24 to 26 awg wires

You may be interested in
Bulgin Circular Connector Contact, Wire Size 26 → 24 AWG
AED 4.079Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 108.15

AED 10.815 Each (In a Pack of 10) (ex VAT)

AED 113.56

AED 11.356 Each (In a Pack of 10) (inc. VAT)

Bulgin Circular Connector Contact, Wire Size 26 → 22 AWG

AED 108.15

AED 10.815 Each (In a Pack of 10) (ex VAT)

AED 113.56

AED 11.356 Each (In a Pack of 10) (inc. VAT)

Bulgin Circular Connector Contact, Wire Size 26 → 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 10.815AED 108.15
100 - 490AED 9.922AED 99.22
500 - 990AED 9.45AED 94.50
1000+AED 8.662AED 86.62
You may be interested in
Bulgin Circular Connector Contact, Wire Size 26 → 24 AWG
AED 4.079Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Bulgin

Wire Size

26 → 22 AWG

Series

Standard Buccaneer

For Use With

Standard Buccaneer

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

Tunisia

Product details

Contact styles and Tooling

Gold plated solder or crimp contacts
Type A solder only & Type B crimp or solder; both accept 24 to 26 awg wires

You may be interested in
Bulgin Circular Connector Contact, Wire Size 26 → 24 AWG
AED 4.079Each (In a Pack of 10) (ex VAT)