Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 211-0985Brand: BulginManufacturers Part No.: BZH01/Z0000/02Distrelec Article No.: 30092283
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Switch Type

1 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Series

BZH

Distrelec Product Id

30092283

Country of Origin

Tunisia

Product details

10A Snap In Single Pole Fused IEC 320 Horizontal Plug (C14)

Single pole switching, with or without neon
250V ac/ 10A rated, 20mm fuseholder
Fuse drawer protected to PC2, IEC 127//6

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE

You may be interested in
Stock information temporarily unavailable.

AED 75.65

AED 75.65 Each (ex VAT)

AED 79.43

AED 79.43 Each (inc. VAT)

Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

AED 75.65

AED 75.65 Each (ex VAT)

AED 79.43

AED 79.43 Each (inc. VAT)

Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 75.65
10 - 24AED 72.24
25 - 49AED 69.67
50+AED 66.88
You may be interested in

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Termination Method

Quick Connect

Standards Met

CSA certified, IMQ, SEMKO, UL recognised, VDE

Switch Type

1 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Series

BZH

Distrelec Product Id

30092283

Country of Origin

Tunisia

Product details

10A Snap In Single Pole Fused IEC 320 Horizontal Plug (C14)

Single pole switching, with or without neon
250V ac/ 10A rated, 20mm fuseholder
Fuse drawer protected to PC2, IEC 127//6

Approvals

UL recognised component, CSA certified, IMQ, SEMKO, VDE

You may be interested in