Bulgin C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 311-8075Brand: BulginManufacturers Part No.: BZH11/Z0000/10
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C13, C14

Mounting Type

Snap-In

Gender

Female, Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Country of Origin

Tunisia

Product details

10A Snap in Fused IEC 320 Horizontal Plug (C13/C14)

Switched and fused inlet/outlet
Available with or without neon
250Vac 10A rated
Panel thickness 1·0 to 3·0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 149.62

AED 149.62 Each (ex VAT)

AED 157.10

AED 157.10 Each (inc. VAT)

Bulgin C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V, Fuse Size 5 x 20mm

AED 149.62

AED 149.62 Each (ex VAT)

AED 157.10

AED 157.10 Each (inc. VAT)

Bulgin C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 149.62
10 - 24AED 143.32
25 - 49AED 137.02
50+AED 131.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

IEC Connector Type

C13, C14

Mounting Type

Snap-In

Gender

Female, Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Quick Connect

Standards Met

CSA certified

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Shuttered

No

Country of Origin

Tunisia

Product details

10A Snap in Fused IEC 320 Horizontal Plug (C13/C14)

Switched and fused inlet/outlet
Available with or without neon
250Vac 10A rated
Panel thickness 1·0 to 3·0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more