Bulgin Door Micro Switch, Lever, SPDT 300 mA Polyamide

Technical Document
Specifications
Brand
BulginActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
300 mA
Terminal Type
Quick Connect
Contact Material
Brass
Case Material
Polyamide
Country of Origin
Tunisia
AED 13,230.00
AED 13.23 Each (In a Box of 1000) (ex VAT)
AED 13,891.50
AED 13.892 Each (In a Box of 1000) (inc. VAT)
1000
AED 13,230.00
AED 13.23 Each (In a Box of 1000) (ex VAT)
AED 13,891.50
AED 13.892 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
300 mA
Terminal Type
Quick Connect
Contact Material
Brass
Case Material
Polyamide
Country of Origin
Tunisia