Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin DX Series Red Panel Mount Indicator, 12V dc, 12.2mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 376-9112Brand: BulginManufacturers Part No.: DX0505/RD/12Distrelec Article No.: 30399251
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

12.2mm

Lamp Type

LED

Termination Type

Solder Tab

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Current Rating

30mA

Intensity

2000mcd

Length

41.2mm

Shape

Circular

Series

DX

Distrelec Product Id

30399251

Country of Origin

Tunisia

Product details

LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant

5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals

Supplied with

O-ring, fixing nut and shakeproof washer

Stock information temporarily unavailable.

AED 157.03

AED 157.03 Each (ex VAT)

AED 164.88

AED 164.88 Each (inc. VAT)

Bulgin DX Series Red Panel Mount Indicator, 12V dc, 12.2mm Mounting Hole Size, Solder Tab Termination, IP67

AED 157.03

AED 157.03 Each (ex VAT)

AED 164.88

AED 164.88 Each (inc. VAT)

Bulgin DX Series Red Panel Mount Indicator, 12V dc, 12.2mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 157.03
10 - 99AED 122.48
100 - 499AED 117.81
500+AED 109.94

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

12.2mm

Lamp Type

LED

Termination Type

Solder Tab

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Current Rating

30mA

Intensity

2000mcd

Length

41.2mm

Shape

Circular

Series

DX

Distrelec Product Id

30399251

Country of Origin

Tunisia

Product details

LED Indicator, 12.1mm Mount, 12 / 24Vdc, Vandal Resistant

5mm V-0 rated high contrast, frosted effect polycarbonate lens
IP67 sealed
15mm low profile bezel, marine grade stainless steel housing
Wide viewing angle
Shock and vibration resistant
Colour coded rear insulator
0.11 (2.8 x 0.8mm) terminals

Supplied with

O-ring, fixing nut and shakeproof washer