Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bulgin Red Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 585-163Brand: BulginManufacturers Part No.: DX1093/RDDistrelec Article No.: 30091956
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

2V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

30mA

Length

9mm

Country of Origin

Tunisia

Product details

LED Indicator, 8mm Mount

5mm tinted diffused epoxy lens
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C

You may be interested in
Stock information temporarily unavailable.

AED 122.62

AED 122.62 Each (ex VAT)

AED 128.75

AED 128.75 Each (inc. VAT)

Bulgin Red Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination

AED 122.62

AED 122.62 Each (ex VAT)

AED 128.75

AED 128.75 Each (inc. VAT)

Bulgin Red Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 122.62
10 - 99AED 95.64
100 - 499AED 91.98
500+AED 85.85
You may be interested in

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

2V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

30mA

Length

9mm

Country of Origin

Tunisia

Product details

LED Indicator, 8mm Mount

5mm tinted diffused epoxy lens
Satin chrome brass housing
IP66 rated (front panel)
Recessed or prominent bezel style
Mounting Hole Size: 8mm Dia.
Operating Temperature: -40 to +85°C

You may be interested in