Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Yellow Panel Mount Indicator, 2V, 6.1mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 585-488Brand: BulginManufacturers Part No.: DX1118/YL
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

2V

Light Output Colour

Yellow

Mounting Hole Size

6.1mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Length

20mm

Country of Origin

Tunisia

Product details

LED Indicator, 6.1mm Mount

4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection

Stock information temporarily unavailable.

AED 35.23

AED 35.23 Each (ex VAT)

AED 36.99

AED 36.99 Each (inc. VAT)

Bulgin Yellow Panel Mount Indicator, 2V, 6.1mm Mounting Hole Size, Lead Wires Termination

AED 35.23

AED 35.23 Each (ex VAT)

AED 36.99

AED 36.99 Each (inc. VAT)

Bulgin Yellow Panel Mount Indicator, 2V, 6.1mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 35.23
10 - 99AED 27.46
100 - 499AED 26.46
500+AED 25.20

Technical Document

Specifications

Brand

Bulgin

Voltage Rating

2V

Light Output Colour

Yellow

Mounting Hole Size

6.1mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Length

20mm

Country of Origin

Tunisia

Product details

LED Indicator, 6.1mm Mount

4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection