Bulgin Door Micro Switch, Momentary, SPST 2.5A Thermoplastic

RS Stock No.: 278-4465Brand: BulginManufacturers Part No.: E3101AAPAEX
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Bulgin

Actuator Type

Momentary

Contact Configuration

SPST

Contact Current Rating

2.5A

Terminal Type

Plug In

Case Material

Thermoplastic

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 32.76

AED 32.76 Each (ex VAT)

AED 34.40

AED 34.40 Each (inc. VAT)

Bulgin Door Micro Switch, Momentary, SPST 2.5A Thermoplastic

AED 32.76

AED 32.76 Each (ex VAT)

AED 34.40

AED 34.40 Each (inc. VAT)

Bulgin Door Micro Switch, Momentary, SPST 2.5A Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 32.76
2 - 4AED 31.50
5 - 9AED 30.76
10 - 24AED 30.08
25+AED 29.56

Technical Document

Specifications

Brand

Bulgin

Actuator Type

Momentary

Contact Configuration

SPST

Contact Current Rating

2.5A

Terminal Type

Plug In

Case Material

Thermoplastic

Country of Origin

Tunisia