Technical Document
Specifications
Brand
BulginActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
5 A
Terminal Type
Quick Connect
IP Rating
IP44
Contact Material
Brass
Case Material
Polyamide
Country of Origin
Tunisia
AED 11,850.00
AED 23.70 Each (In a Box of 500) (ex VAT)
AED 12,442.50
AED 24.885 Each (In a Box of 500) (inc. VAT)
500
AED 11,850.00
AED 23.70 Each (In a Box of 500) (ex VAT)
AED 12,442.50
AED 24.885 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
5 A
Terminal Type
Quick Connect
IP Rating
IP44
Contact Material
Brass
Case Material
Polyamide
Country of Origin
Tunisia