Technical Document
Specifications
Brand
BulginActuator Type
Momentary
Contact Configuration
SPDT
Contact Current Rating
2.5A
Terminal Type
Plug In
Case Material
Thermoplastic
Country of Origin
Tunisia
Stock information temporarily unavailable.
AED 51.70
AED 51.70 Each (ex VAT)
AED 54.28
AED 54.28 Each (inc. VAT)
Bulgin Door Micro Switch, Momentary, SPDT 2.5A Thermoplastic
1
AED 51.70
AED 51.70 Each (ex VAT)
AED 54.28
AED 54.28 Each (inc. VAT)
Bulgin Door Micro Switch, Momentary, SPDT 2.5A Thermoplastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 51.70 |
2 - 4 | AED 49.60 |
5 - 9 | AED 47.65 |
10 - 24 | AED 46.00 |
25+ | AED 45.10 |
Technical Document
Specifications
Brand
BulginActuator Type
Momentary
Contact Configuration
SPDT
Contact Current Rating
2.5A
Terminal Type
Plug In
Case Material
Thermoplastic
Country of Origin
Tunisia