Technical Document
Specifications
Brand
BulginActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
5 A
Terminal Type
Quick Connect
IP Rating
IP44
Contact Material
Brass
Case Material
Polyamide
Country of Origin
Tunisia
AED 39.48
AED 19.74 Each (In a Pack of 2) (ex VAT)
AED 41.45
AED 20.727 Each (In a Pack of 2) (inc. VAT)
2
AED 39.48
AED 19.74 Each (In a Pack of 2) (ex VAT)
AED 41.45
AED 20.727 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 19.74 | AED 39.48 |
10 - 22 | AED 18.90 | AED 37.80 |
24+ | AED 17.902 | AED 35.80 |
Technical Document
Specifications
Brand
BulginActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
5 A
Terminal Type
Quick Connect
IP Rating
IP44
Contact Material
Brass
Case Material
Polyamide
Country of Origin
Tunisia