Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Door Micro Switch, Momentary, SPDT 2.5A Thermoplastic

RS Stock No.: 278-4468Brand: BulginManufacturers Part No.: E3111BAPAEX
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Bulgin

Actuator Type

Momentary

Contact Configuration

SPDT

Contact Current Rating

2.5A

Terminal Type

Plug In

Case Material

Thermoplastic

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 54.28

AED 54.28 Each (ex VAT)

AED 56.99

AED 56.99 Each (inc. VAT)

Bulgin Door Micro Switch, Momentary, SPDT 2.5A Thermoplastic

AED 54.28

AED 54.28 Each (ex VAT)

AED 56.99

AED 56.99 Each (inc. VAT)

Bulgin Door Micro Switch, Momentary, SPDT 2.5A Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 54.28
2 - 4AED 52.08
5 - 9AED 50.03
10 - 24AED 48.67
25+AED 47.67

Technical Document

Specifications

Brand

Bulgin

Actuator Type

Momentary

Contact Configuration

SPDT

Contact Current Rating

2.5A

Terminal Type

Plug In

Case Material

Thermoplastic

Country of Origin

Tunisia