Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Door Micro Switch, Lever, SPDT 5 A IP44 Polyamide

RS Stock No.: 204-8139Brand: BulginManufacturers Part No.: E3111DAAAA
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Bulgin

Actuator Type

Lever

Contact Configuration

SPDT

Contact Current Rating

5 A

Terminal Type

Quick Connect

IP Rating

IP44

Contact Material

Brass

Case Material

Polyamide

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 15,450.00

AED 15.45 Each (In a Box of 1000) (ex VAT)

AED 16,222.50

AED 16.222 Each (In a Box of 1000) (inc. VAT)

Bulgin Door Micro Switch, Lever, SPDT 5 A IP44 Polyamide

AED 15,450.00

AED 15.45 Each (In a Box of 1000) (ex VAT)

AED 16,222.50

AED 16.222 Each (In a Box of 1000) (inc. VAT)

Bulgin Door Micro Switch, Lever, SPDT 5 A IP44 Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Actuator Type

Lever

Contact Configuration

SPDT

Contact Current Rating

5 A

Terminal Type

Quick Connect

IP Rating

IP44

Contact Material

Brass

Case Material

Polyamide

Country of Origin

Tunisia