Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68, EXPlora EXP Series

RS Stock No.: 708-0895Brand: BulginManufacturers Part No.: EXP-0911/10/SDistrelec Article No.: 30393453
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

10.0A

Series

EXPlora EXP

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

50

Housing Material

Polymer

Pole Format

6P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

Flex Cable Plug

Mates with in-line flex or panel mounting versions
Positive, fast acting locking ring - can be turned with a gloved hand
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack, see 7081015
Strain relief clamp (EXP-A series only)

Bulgin EXP Series EXPlora

Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.

Approvals

ATEX Approval for Zone 2 and Zone 22 Applications

Stock information temporarily unavailable.

AED 869.82

AED 869.82 Each (ex VAT)

AED 913.31

AED 913.31 Each (inc. VAT)

Bulgin Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68, EXPlora EXP Series

AED 869.82

AED 869.82 Each (ex VAT)

AED 913.31

AED 913.31 Each (inc. VAT)

Bulgin Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68, EXPlora EXP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 869.82
10 - 49AED 800.26
50 - 99AED 756.74
100+AED 695.84

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

10.0A

Series

EXPlora EXP

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Shell Size

50

Housing Material

Polymer

Pole Format

6P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Contact Material

Brass

Country of Origin

Tunisia

Product details

Flex Cable Plug

Mates with in-line flex or panel mounting versions
Positive, fast acting locking ring - can be turned with a gloved hand
Plug or socket versions
EXP-O series 13 - 15mm cable diameter. Acceptance as standard, 7 - 13mm with additional gland pack, see 7081015
EXP-A series 20 - 22mm cable diameter. Acceptance as standard, 14 - 20mm with additional gland pack, see 7081015
Strain relief clamp (EXP-A series only)

Bulgin EXP Series EXPlora

Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.

Approvals

ATEX Approval for Zone 2 and Zone 22 Applications