Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
18.0A
Series
EXPlora EXP
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polymer
Pole Format
6P
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Contact Material
Brass
Maximum Operating Temperature
+55°C
Country of Origin
Tunisia
Product details
Chassis Connectors
Mates with EXP-0911 and EXP-A911 connectors
Single hole fixing
Anti-rotation key
High grade sealing gasket
3-7mm panel thickness
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications
AED 227.85
AED 227.85 Each (ex VAT)
AED 239.24
AED 239.24 Each (inc. VAT)
1
AED 227.85
AED 227.85 Each (ex VAT)
AED 239.24
AED 239.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
3
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
18.0A
Series
EXPlora EXP
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polymer
Pole Format
6P
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-20°C
Contact Material
Brass
Maximum Operating Temperature
+55°C
Country of Origin
Tunisia
Product details
Chassis Connectors
Mates with EXP-0911 and EXP-A911 connectors
Single hole fixing
Anti-rotation key
High grade sealing gasket
3-7mm panel thickness
Bulgin EXP Series EXPlora
Bulgin Components EXPlora series of connectors for use in hazardous environments. Tested for use in Zone 2 and 22, the connectors are manufactured from UL94V-0 rated polycarbonate material and are environmentally sealed to IP68.The EXPlora range is suited for manufacturers of secondary electrical equipment such as motors, pumps, lighting equipment, and process and control gear for use in factories and plant where hazardous or explosive atmospheres can be caused by flammable gases, mists, vapors or by combustible dusts.
Approvals
ATEX Approval for Zone 2 and Zone 22 Applications


