Technical Document
Specifications
Brand
BulginFuse Holder Type
Inline
Fuse Size
6.3 x 32mm
Current Rating
10A
Voltage Rating
250V ac
Includes Indicator
No
Case Material
Nylon Polybutene
Terminal Type
Screw
Contact Material
Brass
Compatible Fuse Length
32mm
Series
FX
Protection Category
PC1
Compatible Fuse Sizes
6.3 x 32 mm
Compatible Fuse Diameter
6.3mm
Country of Origin
Tunisia
Product details
Bulgin In-Line Fuse Holders - PC1
From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders make it easier to access or change fuses in an electrical circuit as and when required.
Manufactured from high-quality materials the FX0 fuse holders feature brass nickel plated screw terminals requiring no specialized tooling. This makes termination easy and repair rapid. Available in two types, standard enclosed or sealed to IP66. FX0 fuse holders are ideal for industrial applications where a higher level of protection is needed. Suitable for maintenance, repair or for new designs.
Protection Category PC1
The Bulgin FX0 series of in-line fuse holders have a PC1 rating. This means the fuse holders offer no integral protection against electric shock. Designers and manufacturers MUST provide additional protection against electric shock on equipment.
Features and Benefits
• Robust and reliable
• Compact design
• Fully enclosed clear Polybutene UL94HB or black Nylon 6 UL94V-0 plastic casings
• Convenient two-part construction, screws together
• IP66 versions to Protection Class to EN60529: 1992+A2:2013
• PVC Grommet and Nitrile O Ring on the Sealed IP66 Versions
• 10 Amp maximum
• 50 Volt (250 Volt inaccessible)
• Accepts 1mm² cable size maximum
Applications
Cartridge fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are
• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs
Fuse Holder Types – Standard or Sealed?
• Part numbers FX0380, FX0280 and FX0180 standard fuse holders.
• Part numbers FX0385, FX0285 and FX0185 are sealed to IP66. These fuse holders are supplied with a 3 stage stepped cable grommet. The stepped grommet allows the fuse holder to maintain its IP66 rating depending on the wire size needed.
AED 179.81
AED 35.962 Each (In a Pack of 5) (ex VAT)
AED 188.80
AED 37.76 Each (In a Pack of 5) (inc. VAT)
5
AED 179.81
AED 35.962 Each (In a Pack of 5) (ex VAT)
AED 188.80
AED 37.76 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 35.962 | AED 179.81 |
50 - 120 | AED 33.39 | AED 166.95 |
125 - 245 | AED 29.40 | AED 147.00 |
250+ | AED 26.985 | AED 134.92 |
Technical Document
Specifications
Brand
BulginFuse Holder Type
Inline
Fuse Size
6.3 x 32mm
Current Rating
10A
Voltage Rating
250V ac
Includes Indicator
No
Case Material
Nylon Polybutene
Terminal Type
Screw
Contact Material
Brass
Compatible Fuse Length
32mm
Series
FX
Protection Category
PC1
Compatible Fuse Sizes
6.3 x 32 mm
Compatible Fuse Diameter
6.3mm
Country of Origin
Tunisia
Product details
Bulgin In-Line Fuse Holders - PC1
From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders make it easier to access or change fuses in an electrical circuit as and when required.
Manufactured from high-quality materials the FX0 fuse holders feature brass nickel plated screw terminals requiring no specialized tooling. This makes termination easy and repair rapid. Available in two types, standard enclosed or sealed to IP66. FX0 fuse holders are ideal for industrial applications where a higher level of protection is needed. Suitable for maintenance, repair or for new designs.
Protection Category PC1
The Bulgin FX0 series of in-line fuse holders have a PC1 rating. This means the fuse holders offer no integral protection against electric shock. Designers and manufacturers MUST provide additional protection against electric shock on equipment.
Features and Benefits
• Robust and reliable
• Compact design
• Fully enclosed clear Polybutene UL94HB or black Nylon 6 UL94V-0 plastic casings
• Convenient two-part construction, screws together
• IP66 versions to Protection Class to EN60529: 1992+A2:2013
• PVC Grommet and Nitrile O Ring on the Sealed IP66 Versions
• 10 Amp maximum
• 50 Volt (250 Volt inaccessible)
• Accepts 1mm² cable size maximum
Applications
Cartridge fuses and in-line fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even an electrical fire. In-line fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are
• Electrical appliances and devices
• Portable electronics
• LCD Monitors
• DVD players
• Game systems
• Laptops
• Printers
• Battery packs
Fuse Holder Types – Standard or Sealed?
• Part numbers FX0380, FX0280 and FX0180 standard fuse holders.
• Part numbers FX0385, FX0285 and FX0185 are sealed to IP66. These fuse holders are supplied with a 3 stage stepped cable grommet. The stepped grommet allows the fuse holder to maintain its IP66 rating depending on the wire size needed.