Technical Document
Specifications
Brand
BulginFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Contact Material
Silver/Tin Plated Brass
Terminal Type
Solder
Compatible Fuse Length
20mm
Protection Category
PC1
Cap Style
Manual
Series
FX
Compatible Fuse Diameter
5mm
Distrelec Product Id
30408645
Country of Origin
Tunisia
Product details
'BULGIN' Screw Cap, Finger Release
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These panel mount fuse holders are protection category PC1, they have been specifically designed to accommodate 5 x 20mm size fuse and have a screw cap/ hand release fuse carrier.
Features and Benefits
• Protection category PC1
• Fuse size 5 x 20mm
• Screw cap/ hand release
• Contacts brass, silver or tin plated
• Glass filled nylon body and nut, nylon cap
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
AED 199.24
AED 39.848 Each (In a Pack of 5) (ex VAT)
AED 209.20
AED 41.84 Each (In a Pack of 5) (inc. VAT)
5
AED 199.24
AED 39.848 Each (In a Pack of 5) (ex VAT)
AED 209.20
AED 41.84 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 39.848 | AED 199.24 |
50 - 120 | AED 37.065 | AED 185.32 |
125 - 245 | AED 24.045 | AED 120.22 |
250+ | AED 23.362 | AED 116.81 |
Technical Document
Specifications
Brand
BulginFuse Holder Type
Panel Mount
Fuse Size
5 x 20mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
No
Contact Material
Silver/Tin Plated Brass
Terminal Type
Solder
Compatible Fuse Length
20mm
Protection Category
PC1
Cap Style
Manual
Series
FX
Compatible Fuse Diameter
5mm
Distrelec Product Id
30408645
Country of Origin
Tunisia
Product details
'BULGIN' Screw Cap, Finger Release
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These panel mount fuse holders are protection category PC1, they have been specifically designed to accommodate 5 x 20mm size fuse and have a screw cap/ hand release fuse carrier.
Features and Benefits
• Protection category PC1
• Fuse size 5 x 20mm
• Screw cap/ hand release
• Contacts brass, silver or tin plated
• Glass filled nylon body and nut, nylon cap
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.