Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red/Blue LED, 24V dc,

RS Stock No.: 708-3018Brand: BulginManufacturers Part No.: MPI001/TERM/D4
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI001

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

LED Colour

Red/Blue

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Case Colour

Stainless Steel

Manufacturer Part No.

MPI001/TERM/D4

Terminal Type

Screw

Country of Origin

Tunisia

Product details

Stainless Steel Vandal Resistant Illuminated Pushbutton

Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum

Stock information temporarily unavailable.

AED 102.38

AED 102.38 Each (ex VAT)

AED 107.50

AED 107.50 Each (inc. VAT)

Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red/Blue LED, 24V dc,
Select packaging type

AED 102.38

AED 102.38 Each (ex VAT)

AED 107.50

AED 107.50 Each (inc. VAT)

Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red/Blue LED, 24V dc,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 102.38
10 - 49AED 95.81
50 - 99AED 85.84
100+AED 82.79

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI001

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

LED Colour

Red/Blue

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Case Colour

Stainless Steel

Manufacturer Part No.

MPI001/TERM/D4

Terminal Type

Screw

Country of Origin

Tunisia

Product details

Stainless Steel Vandal Resistant Illuminated Pushbutton

Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum