Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,

RS Stock No.: 708-3027Brand: BulginManufacturers Part No.: MPI001/TERM/GNDistrelec Article No.: 30326299
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI001

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Manufacturer Part No.

MPI001/TERM/GN

Distrelec Product Id

30326299

Country of Origin

Tunisia

Product details

Stainless Steel Vandal Resistant Illuminated Pushbutton

Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum

Stock information temporarily unavailable.

AED 171.20

AED 171.20 Each (ex VAT)

AED 179.76

AED 179.76 Each (inc. VAT)

Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,
Select packaging type

AED 171.20

AED 171.20 Each (ex VAT)

AED 179.76

AED 179.76 Each (inc. VAT)

Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 171.20
10 - 49AED 160.44
50 - 99AED 143.64
100+AED 134.24

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI001

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Manufacturer Part No.

MPI001/TERM/GN

Distrelec Product Id

30326299

Country of Origin

Tunisia

Product details

Stainless Steel Vandal Resistant Illuminated Pushbutton

Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum