Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, IP66

RS Stock No.: 729-5264Brand: BulginManufacturers Part No.: MPI002/FL/GN/12
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

LED Colour

Green

IP Rating

IP66

Series

MPI002

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

MPI002/FL/GN/12

Case Colour

Silver

Terminal Type

Through Hole

Country of Origin

Tunisia

Product details

Vandal Resistant Switches IP66

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm

Stock information temporarily unavailable.

AED 98.49

AED 98.49 Each (ex VAT)

AED 103.41

AED 103.41 Each (inc. VAT)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, IP66
Select packaging type

AED 98.49

AED 98.49 Each (ex VAT)

AED 103.41

AED 103.41 Each (inc. VAT)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, IP66
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPST

LED Colour

Green

IP Rating

IP66

Series

MPI002

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

MPI002/FL/GN/12

Case Colour

Silver

Terminal Type

Through Hole

Country of Origin

Tunisia

Product details

Vandal Resistant Switches IP66

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm