Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 24V dc,

Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Series
MPI002
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP66
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
MPI002/FL/GN
Case Colour
Silver
Distrelec Product Id
30390569
Terminal Type
Flying Lead
Country of Origin
Tunisia
Product details
Vandal Resistant Switches IP66
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.
Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm
AED 219.08
AED 219.08 Each (ex VAT)
AED 230.03
AED 230.03 Each (inc. VAT)
1
AED 219.08
AED 219.08 Each (ex VAT)
AED 230.03
AED 230.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 219.08 |
10 - 49 | AED 198.92 |
50 - 99 | AED 178.97 |
100+ | AED 162.80 |
Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Series
MPI002
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP66
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
MPI002/FL/GN
Case Colour
Silver
Distrelec Product Id
30390569
Terminal Type
Flying Lead
Country of Origin
Tunisia
Product details
Vandal Resistant Switches IP66
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.
Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm