Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 12V dc,

RS Stock No.: 729-5393Brand: BulginManufacturers Part No.: MPI002/TE/GN/12Distrelec Article No.: 30326309
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Series

MPI002

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

12V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Push Button Diameter

22mm

Push Button Material

Stainless Steel

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Contact DC Voltage Rating

24V

Case Colour

Silver

Manufacturer Part No.

MPI002/TE/GN/12

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Operating Temperature Range

-30 → +70°C

Minimum Operating Temperature

-30°C

Maximum DC Voltage

24V

Country of Origin

Tunisia

Product details

Vandal Resistant Switches

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm

Stock information temporarily unavailable.

AED 113.14

AED 113.14 Each (ex VAT)

AED 118.80

AED 118.80 Each (inc. VAT)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 12V dc,
Select packaging type

AED 113.14

AED 113.14 Each (ex VAT)

AED 118.80

AED 118.80 Each (inc. VAT)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Green LED, 12V dc,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Series

MPI002

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

12V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP66

Push Button Diameter

22mm

Push Button Material

Stainless Steel

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Contact DC Voltage Rating

24V

Case Colour

Silver

Manufacturer Part No.

MPI002/TE/GN/12

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Operating Temperature Range

-30 → +70°C

Minimum Operating Temperature

-30°C

Maximum DC Voltage

24V

Country of Origin

Tunisia

Product details

Vandal Resistant Switches

Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm