Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Amber LED, 24V dc,

Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Series
MPI002
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
LED Colour
Amber
IP Rating
IP66
Contact Current Rating
50 mA @ 24 V dc
Manufacturer Part No.
MPI002/TERM/AM
Distrelec Product Id
30091974
Country of Origin
Tunisia
Product details
Stainless Steel Vandal Resistant Illuminated Pushbutton
Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum
AED 129.57
AED 129.57 Each (ex VAT)
AED 136.05
AED 136.05 Each (inc. VAT)
1
AED 129.57
AED 129.57 Each (ex VAT)
AED 136.05
AED 136.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 129.57 |
10 - 49 | AED 119.96 |
50 - 99 | AED 115.45 |
100+ | AED 111.93 |
Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Series
MPI002
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
LED Colour
Amber
IP Rating
IP66
Contact Current Rating
50 mA @ 24 V dc
Manufacturer Part No.
MPI002/TERM/AM
Distrelec Product Id
30091974
Country of Origin
Tunisia
Product details
Stainless Steel Vandal Resistant Illuminated Pushbutton
Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum