Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red/Blue LED, 24V dc,

RS Stock No.: 708-3080Brand: BulginManufacturers Part No.: MPI002/TERM/D4Distrelec Article No.: 30091976
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI002

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Red/Blue

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Manufacturer Part No.

MPI002/TERM/D4

Country of Origin

Tunisia

Product details

Stainless Steel Vandal Resistant Illuminated Pushbutton

Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum

Stock information temporarily unavailable.

AED 185.43

AED 185.43 Each (ex VAT)

AED 194.70

AED 194.70 Each (inc. VAT)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red/Blue LED, 24V dc,
Select packaging type

AED 185.43

AED 185.43 Each (ex VAT)

AED 194.70

AED 194.70 Each (inc. VAT)

Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red/Blue LED, 24V dc,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 185.43
10 - 49AED 171.73
50 - 99AED 151.15
100+AED 139.65

Technical Document

Specifications

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Series

MPI002

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Round

LED Colour

Red/Blue

IP Rating

IP66

Contact Current Rating

50 mA @ 24 V dc

Manufacturer Part No.

MPI002/TERM/D4

Country of Origin

Tunisia

Product details

Stainless Steel Vandal Resistant Illuminated Pushbutton

Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum