Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Terminal Type
Wire Lead
Contact Configuration
SPDT
Contact Current Rating
1 A
IP Rating
IP68, IP69K
Actuator Colour
Green, Red
Operating Temperature Range
-40 → +85°C
Country of Origin
Italy
AED 19,011.74
AED 475.294 Each (In a Box of 40) (ex VAT)
AED 19,962.33
AED 499.059 Each (In a Box of 40) (inc. VAT)
40
AED 19,011.74
AED 475.294 Each (In a Box of 40) (ex VAT)
AED 19,962.33
AED 499.059 Each (In a Box of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Terminal Type
Wire Lead
Contact Configuration
SPDT
Contact Current Rating
1 A
IP Rating
IP68, IP69K
Actuator Colour
Green, Red
Operating Temperature Range
-40 → +85°C
Country of Origin
Italy